XCS05-3PC84C
vs
A54SX16APQG208A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
XILINX INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
PLASTIC, LCC-84
|
PLASTIC, ROHS COMPLIANT, QFP-208
|
Pin Count |
84
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM USABLE GATES 5000
|
16000 TYPICAL GATES AVAILABLE
|
Clock Frequency-Max |
125 MHz
|
227 MHz
|
Combinatorial Delay of a CLB-Max |
1.6 ns
|
1.4 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e3
|
Length |
29.3116 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
100
|
1452
|
Number of Equivalent Gates |
2000
|
24000
|
Number of Inputs |
77
|
175
|
Number of Logic Cells |
100
|
1452
|
Number of Outputs |
77
|
175
|
Number of Terminals |
84
|
208
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
100 CLBS, 2000 GATES
|
1452 CLBS, 24000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
FQFP
|
Package Equivalence Code |
LDCC84,1.2SQ
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.1 mm
|
Supply Voltage-Max |
5.25 V
|
2.75 V
|
Supply Voltage-Min |
4.75 V
|
2.25 V
|
Supply Voltage-Nom |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
29.3116 mm
|
28 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare XCS05-3PC84C with alternatives
Compare A54SX16APQG208A with alternatives