XCR5032-10VQ44I
vs
XCR5032-7VQ44I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
TQFP,
TQFP,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
59 MHz
91 MHz
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Number of Dedicated Inputs
2
2
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2 DEDICATED INPUTS, 32 I/O
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Compare XCR5032-10VQ44I with alternatives
Compare XCR5032-7VQ44I with alternatives