XCR3256XL-10FT256C vs M4A3-256/128-6YC feature comparison

XCR3256XL-10FT256C AMD Xilinx

Buy Now Datasheet

M4A3-256/128-6YC Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC LATTICE SEMICONDUCTOR CORP
Part Package Code BGA QFP
Package Description FBGA-256 PLASTIC, QFP-208
Pin Count 256 208
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 105 MHz 95.2 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 17 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 164 128
Number of Macro Cells 256 256
Number of Terminals 256 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA FQFP
Package Equivalence Code BGA256,16X16,40 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 28 mm
Base Number Matches 1 1

Compare XCR3256XL-10FT256C with alternatives

Compare M4A3-256/128-6YC with alternatives