XCR3064-10PC44C vs CY7C374-83JC feature comparison

XCR3064-10PC44C AMD Xilinx

Buy Now Datasheet

CY7C374-83JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-84
Pin Count 44 84
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 80 MHz 67.5 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.5862 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2 2
Number of I/O Lines 32 64
Number of Macro Cells 64 128
Number of Terminals 44 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 32 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 10 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 2.97 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 29.3116 mm
Base Number Matches 1 3

Compare XCR3064-10PC44C with alternatives

Compare CY7C374-83JC with alternatives