XCR3032XL-5VQ44I
vs
XCR3032XL-5VQG44C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFP-44
LEAD FREE, VQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
Average Weight (mg)
494.3
CO2e (mg)
5684.45
Total Weight
230
Category CO2 Kg
11.5
CO2
2645
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
88
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Clock Frequency-Max
200 MHz
213 MHz
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e4
e3
Length
10 mm
10 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
32
36
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32 I/O
0 DEDICATED INPUTS, 36 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
30 Weeks
Additional Feature
YES
In-System Programmable
YES
JTAG BST
YES
Number of Dedicated Inputs
Number of Macro Cells
32
Package Equivalence Code
TQFP44,.47SQ,32
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare XCR3032XL-5VQ44I with alternatives
Compare XCR3032XL-5VQG44C with alternatives