XCL207B103CR-G
vs
XCL207A103CR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
PACKAGE-8
PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
PFM MODE ALSO AVAILABLE
PFM MODE ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2 V
2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XQCC-N8
R-XQCC-N8
Length
2.5 mm
2.5 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.6 A
0.6 A
Output Voltage-Max
1.02 V
1.02 V
Output Voltage-Min
0.98 V
0.98 V
Output Voltage-Nom
1 V
1 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HQCCN
HQCCN
Package Equivalence Code
LCC8,.08,0.1,22
LCC8,.08,0.1,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
1.04 mm
1.04 mm
Supply Current-Max (Isup)
0.035 mA
0.035 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3450 kHz
3450 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.55 mm
0.55 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
2 mm
2 mm
Base Number Matches
1
1
Compare XCL207B103CR-G with alternatives
Compare XCL207A103CR-G with alternatives