XCL206G2D3CR-G
vs
XCL206B2D3CR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
CL-2025-02, 8 PIN
CL-2025-02, 8 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
12 Weeks
Additional Feature
PFM MODE ALSO AVAILABLE
PFM MODE ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.8 V
2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XQCC-N8
R-XQCC-N8
Length
2.5 mm
2.5 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.6 A
0.6 A
Output Voltage-Max
2.397 V
2.397 V
Output Voltage-Min
2.303 V
2.303 V
Output Voltage-Nom
2.35 V
2.35 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HQCCN
HQCCN
Package Equivalence Code
LCC8,.08,0.1,22
LCC8,.08,0.1,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
1.04 mm
1.04 mm
Supply Current-Max (Isup)
0.035 mA
0.035 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3450 kHz
3450 kHz
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.55 mm
0.55 mm
Terminal Position
QUAD
QUAD
Width
2 mm
2 mm
Base Number Matches
1
1
Compare XCL206G2D3CR-G with alternatives
Compare XCL206B2D3CR-G with alternatives