XCL206C133AR vs XCL206G133CR-G feature comparison

XCL206C133AR Torex Semiconductor LTD

Buy Now Datasheet

XCL206G133CR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description , CL-2025-02, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Additional Feature PFM MODE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
Input Voltage-Nom 5 V
JESD-30 Code R-XQCC-N8
Length 2.5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 1.326 V
Output Voltage-Min 1.274 V
Output Voltage-Nom 1.3 V
Package Body Material UNSPECIFIED
Package Code HQCCN
Package Equivalence Code LCC8,.08,0.1,22
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max 1.04 mm
Supply Current-Max (Isup) 0.035 mA
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 3450 kHz
Terminal Form NO LEAD
Terminal Pitch 0.55 mm
Terminal Position QUAD
Width 2 mm

Compare XCL206C133AR with alternatives

Compare XCL206G133CR-G with alternatives