XCL205G2E3CR-G vs XCL205A2E3CR-G feature comparison

XCL205G2E3CR-G Torex Semiconductor LTD

Buy Now Datasheet

XCL205A2E3CR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description CL-2025-02, 8 PIN CL-2025-02, 8 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.8 V 2 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XQCC-N8 R-XQCC-N8
Length 2.5 mm 2.5 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 2.499 V 2.499 V
Output Voltage-Min 2.401 V 2.401 V
Output Voltage-Nom 2.45 V 2.45 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN HQCCN
Package Equivalence Code LCC8,.08,0.1,22 LCC8,.08,0.1,22
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max 1.04 mm 1.04 mm
Supply Current-Max (Isup) 0.065 mA 0.065 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3450 kHz 3450 kHz
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position QUAD QUAD
Width 2 mm 2 mm
Base Number Matches 1 1

Compare XCL205G2E3CR-G with alternatives

Compare XCL205A2E3CR-G with alternatives