XCL205G2E3CR-G vs XCL205A2E3AR feature comparison

XCL205G2E3CR-G Torex Semiconductor LTD

Buy Now Datasheet

XCL205A2E3AR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description CL-2025-02, 8 PIN ,
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
Input Voltage-Nom 5 V
JESD-30 Code R-XQCC-N8
Length 2.5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 2.499 V
Output Voltage-Min 2.401 V
Output Voltage-Nom 2.45 V
Package Body Material UNSPECIFIED
Package Code HQCCN
Package Equivalence Code LCC8,.08,0.1,22
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max 1.04 mm
Supply Current-Max (Isup) 0.065 mA
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 3450 kHz
Terminal Form NO LEAD
Terminal Pitch 0.55 mm
Terminal Position QUAD
Width 2 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare XCL205G2E3CR-G with alternatives

Compare XCL205A2E3AR with alternatives