XCL205A373CR-G
vs
XCL205G373CR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
CL-2025-02, 8 PIN
|
CL-2025-02, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2 V
|
1.8 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XQCC-N8
|
R-XQCC-N8
|
Length |
2.5 mm
|
2.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
0.6 A
|
Output Voltage-Max |
3.774 V
|
3.774 V
|
Output Voltage-Min |
3.626 V
|
3.626 V
|
Output Voltage-Nom |
3.7 V
|
3.7 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HQCCN
|
HQCCN
|
Package Equivalence Code |
LCC8,.08,0.1,22
|
LCC8,.08,0.1,22
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max |
1.04 mm
|
1.04 mm
|
Supply Current-Max (Isup) |
0.065 mA
|
0.065 mA
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
3450 kHz
|
3450 kHz
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.55 mm
|
0.55 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XCL205A373CR-G with alternatives
Compare XCL205G373CR-G with alternatives