XCKU5P-1LFFVD900I vs XCKU5P-1LSFVB784I feature comparison

XCKU5P-1LFFVD900I AMD

Buy Now Datasheet

XCKU5P-1LSFVB784I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Reach Compliance Code compliant compliant
JESD-609 Code e1 e1
Moisture Sensitivity Level 4 4
Peak Reflow Temperature (Cel) 245 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Package Description ,
HTS Code 8542.39.00.01
Date Of Intro 2018-03-09

Compare XCKU5P-1LSFVB784I with alternatives