XCKU15P-L2FFVA1156E vs XCKU15P-2LFFVE1760E feature comparison

XCKU15P-L2FFVA1156E AMD Xilinx

Buy Now Datasheet

XCKU15P-2LFFVE1760E AMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Factory Lead Time 52 Weeks
Date Of Intro 2016-06-03
Additional Feature ALSO OPERATES AT 0.85V NOMINAL SUPPLY
JESD-30 Code S-PBGA-B1156
JESD-609 Code e1 e1
Length 35 mm
Moisture Sensitivity Level 4 4
Number of CLBs 65340
Number of Inputs 668
Number of Logic Cells 1143450
Number of Outputs 668
Number of Terminals 1156
Operating Temperature-Max 110 °C
Operating Temperature-Min
Organization 65340 CLBs
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1156,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.71 mm
Supply Voltage-Max 0.742 V
Supply Voltage-Min 0.698 V
Supply Voltage-Nom 0.72 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare XCKU15P-L2FFVA1156E with alternatives