XCKU15P-L1FFVE1517I
vs
XCKU15P-1LFFVE1760I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
BGA, BGA1517,39X39,40
,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.7.B
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-06-03
2018-03-09
JESD-30 Code
S-PBGA-B1517
JESD-609 Code
e1
e1
Length
40 mm
Moisture Sensitivity Level
4
4
Number of CLBs
65340
Number of Inputs
668
Number of Logic Cells
1143450
Number of Outputs
668
Number of Terminals
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
65340 CLBs
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.51 mm
Supply Voltage-Max
0.742 V
Supply Voltage-Min
0.698 V
Supply Voltage-Nom
0.72 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare XCKU15P-L1FFVE1517I with alternatives
Compare XCKU15P-1LFFVE1760I with alternatives