XCKU15P-L1FFVA1760I vs XCKU15P-L1FFVE1760I feature comparison

XCKU15P-L1FFVA1760I AMD Xilinx

Buy Now Datasheet

XCKU15P-L1FFVE1760I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description BGA, BGA1760,42X42,40 BGA, BGA1760,42X42,40
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.7.B 3A001.A.7.B
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-06-03 2016-06-03
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e1 e1
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 65340 65340
Number of Inputs 668 668
Number of Logic Cells 1143450 1143450
Number of Outputs 668 668
Number of Terminals 1760 1760
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 65340 CLBs 65340 CLBs
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.71 mm 3.71 mm
Supply Voltage-Max 0.742 V 0.742 V
Supply Voltage-Min 0.698 V 0.698 V
Supply Voltage-Nom 0.72 V 0.72 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 42.5 mm 42.5 mm
Base Number Matches 1 1

Compare XCKU15P-L1FFVA1760I with alternatives

Compare XCKU15P-L1FFVE1760I with alternatives