XCKU15P-1LFFVE1517I vs XCKU15P-L1FFVE1517I feature comparison

XCKU15P-1LFFVE1517I AMD Xilinx

Buy Now Datasheet

XCKU15P-L1FFVE1517I AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Package Description ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 2018-03-09
JESD-609 Code e1 e1
Moisture Sensitivity Level 4 4
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Rohs Code Yes
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of CLBs 65340
Number of Inputs 668
Number of Logic Cells 1143450
Number of Outputs 668
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 65340 CLBs
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Seated Height-Max 3.51 mm
Supply Voltage-Max 0.742 V
Supply Voltage-Min 0.698 V
Supply Voltage-Nom 0.72 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm

Compare XCKU15P-1LFFVE1517I with alternatives