XCE7K420T-3FFG1156E
vs
XCE7K420T-3FFV901E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
BGA,
|
FBGA-901
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
4911.99.80.00
|
8542.39.00.01
|
Date Of Intro |
2016-11-15
|
2016-11-15
|
Combinatorial Delay of a CLB-Max |
0.58 ns
|
0.58 ns
|
JESD-30 Code |
S-PBGA-B1156
|
S-PBGA-B901
|
JESD-609 Code |
e1
|
e1
|
Length |
35 mm
|
31 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
32575
|
32575
|
Number of Inputs |
400
|
380
|
Number of Logic Cells |
416960
|
416960
|
Number of Outputs |
400
|
380
|
Number of Terminals |
1156
|
901
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
|
Organization |
32575 CLBS
|
32575 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1156,34X34,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.35 mm
|
3.35 mm
|
Supply Voltage-Max |
1.03 V
|
1.03 V
|
Supply Voltage-Min |
0.97 V
|
0.97 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
HKMG
|
HKMG
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
35 mm
|
31 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XCE7K420T-3FFG1156E with alternatives
Compare XCE7K420T-3FFV901E with alternatives