XC9572XL-7VQ64I vs XC9536XL-5VQ44C feature comparison

XC9572XL-7VQ64I AMD Xilinx

Buy Now Datasheet

XC9536XL-5VQ44C AMD Xilinx

Buy Now Datasheet
No No
No Yes
Transferred Transferred
XILINX INC XILINX INC
QFP QFP
VQFP-64 VQFP-44
64 44
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
52 Weeks 52 Weeks
72 MACROCELLS YES
125 MHz 138.88 MHz
YES YES
S-PQFP-G64 S-PQFP-G44
e0 e4
YES YES
10 mm 10 mm
3 3
52 34
36 34
72 36
36 34
64 44
85 °C 70 °C
-40 °C
0 DEDICATED INPUTS, 52 I/O 0 DEDICATED INPUTS, 34 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
TFQFP TQFP
TQFP64,.47SQ TQFP44,.47SQ,32
SQUARE SQUARE
FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE
240
FLASH PLD FLASH PLD
7.5 ns 5 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.5 mm 0.8 mm
QUAD QUAD
30
10 mm 10 mm
2 2

Compare XC9572XL-7VQ64I with alternatives

Compare XC9536XL-5VQ44C with alternatives