XC9572XL-7CS48C
vs
XC9572XV-5CS48C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
CSP-48
CSP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
72 MACROCELLS
YES
Clock Frequency-Max
125 MHz
222 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B48
S-PBGA-B48
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
7 mm
7 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
38
38
Number of Inputs
38
Number of Macro Cells
72
72
Number of Outputs
38
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 38 I/O
0 DEDICATED INPUTS, 38 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA48,7X7,32
BGA48,7X7,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
240
240
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
7.5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
1.8 mm
Supply Voltage-Max
3.6 V
2.62 V
Supply Voltage-Min
3 V
2.37 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
7 mm
Base Number Matches
2
1
Compare XC9572XL-7CS48C with alternatives
Compare XC9572XV-5CS48C with alternatives