XC9572XL-10TQG100C
vs
XC9572XL-5TQ100C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
LEAD FREE, TQFP-100
TQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
52 Weeks
52 Weeks
Additional Feature
72 MACROCELLS
72 MACROCELLS
Clock Frequency-Max
100 MHz
178.6 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e4
JTAG BST
YES
YES
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
72
72
Number of Inputs
72
72
Number of Macro Cells
72
72
Number of Outputs
72
72
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 72 I/O
0 DEDICATED INPUTS, 72 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
2
2
Compare XC9572XL-10TQG100C with alternatives
Compare XC9572XL-5TQ100C with alternatives