XC9572F-10PCG84C vs XC9572F-15PCG84C feature comparison

XC9572F-10PCG84C AMD Xilinx

Buy Now Datasheet

XC9572F-15PCG84C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 84 84
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 67 MHz 56 MHz
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e3
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 69 69
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 69 I/O 0 DEDICATED INPUTS, 69 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1

Compare XC9572F-10PCG84C with alternatives

Compare XC9572F-15PCG84C with alternatives