XC9536XV-7VQG44C vs XC9572XL-7VQ64I feature comparison

XC9536XV-7VQG44C AMD Xilinx

Buy Now Datasheet

XC9572XL-7VQ64I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
parentfamilyid 1613532 1613532
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description VQFP-44 VQFP-64
Pin Count 44 64
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 267.7 267.8
Category CO2 Kg 11.5 11.5
CO2 3078.5499999999997 3079.7000000000003
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 92 92
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.22
Additional Feature YES 72 MACROCELLS
Clock Frequency-Max 125 MHz 125 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G64
JESD-609 Code e3 e0
JTAG BST YES YES
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 34 52
Number of Macro Cells 36 72
Number of Terminals 44 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 34 I/O 0 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 240
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 2.62 V 3.6 V
Supply Voltage-Min 2.37 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
Factory Lead Time 52 Weeks
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Number of Inputs 36
Number of Outputs 36

Compare XC9536XV-7VQG44C with alternatives

Compare XC9572XL-7VQ64I with alternatives