XC9536XV-4VQG44I vs XC9536XL-5VQG44C feature comparison

XC9536XV-4VQG44I AMD Xilinx

Buy Now Datasheet

XC9536XL-5VQG44C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description TQFP, LEAD FREE, VQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 34 34
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 34 I/O 0 DEDICATED INPUTS, 34 I/O
Output Function REGISTERED MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 3.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 2.6 V 3.6 V
Supply Voltage-Min 2.4 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 52 Weeks
Additional Feature YES
Clock Frequency-Max 138.88 MHz
In-System Programmable YES
JTAG BST YES
Number of Inputs 34
Number of Macro Cells 36
Number of Outputs 34
Package Equivalence Code TQFP44,.47SQ,32
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare XC9536XV-4VQG44I with alternatives

Compare XC9536XL-5VQG44C with alternatives