XC9536XL-4PCG44C
vs
XC9536XL-4PC44C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
PLASTIC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
36 MACROCELLS
|
36 MACROCELLS
|
Clock Frequency-Max |
200 MHz
|
200 MHz
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e0
|
Length |
16.5862 mm
|
16.5862 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
34
|
34
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 34 I/O
|
0 DEDICATED INPUTS, 34 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
4 ns
|
4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
16.5862 mm
|
16.5862 mm
|
Base Number Matches |
1
|
1
|
In-System Programmable |
|
YES
|
JTAG BST |
|
YES
|
Number of Macro Cells |
|
36
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
|
|
|
Compare XC9536XL-4PCG44C with alternatives
Compare XC9536XL-4PC44C with alternatives