XC9536XL-10VQ44Q vs XC9536XV-5VQG44C feature comparison

XC9536XL-10VQ44Q AMD Xilinx

Buy Now Datasheet

XC9536XV-5VQG44C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, VQFP-44 TQFP, TQFP44,.47SQ,32
Pin Count 44 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e3
JTAG BST YES YES
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 34 34
Number of Macro Cells 36 36
Number of Terminals 44 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 34 I/O 0 DEDICATED INPUTS, 34 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 2.62 V
Supply Voltage-Min 3 V 2.37 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 2 1
Clock Frequency-Max 222.2 MHz

Compare XC9536XL-10VQ44Q with alternatives

Compare XC9536XV-5VQG44C with alternatives