XC95288-20BGG352C vs XC95216-15BGG352C feature comparison

XC95288-20BGG352C AMD Xilinx

Buy Now Datasheet

XC95216-15BGG352C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 352 352
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 50 MHz 55.6 MHz
JESD-30 Code S-PBGA-B352 S-PBGA-B352
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 192 166
Number of Terminals 352 352
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 192 I/O 0 DEDICATED INPUTS, 166 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA352,26X26,50 BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.4 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1
Additional Feature 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V

Compare XC95288-20BGG352C with alternatives

Compare XC95216-15BGG352C with alternatives