XC95288-15HQ208I vs XC95288-15HQ208C feature comparison

XC95288-15HQ208I AMD Xilinx

Buy Now Datasheet

XC95288-15HQ208C AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description HQFP-208 HQFP-208
Pin Count 208 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 288 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 55.6 MHz 55.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 168 168
Number of Macro Cells 288 288
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 168 I/O 0 DEDICATED INPUTS, 168 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP208,1.2SQ,20 HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC95288-15HQ208I with alternatives

Compare XC95288-15HQ208C with alternatives