XC95216-10BG352C vs XC95216-10BGG352I feature comparison

XC95216-10BG352C AMD Xilinx

Buy Now Datasheet

XC95216-10BGG352I AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description BGA-352 LBGA,
Pin Count 352 352
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 216 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 66.7 MHz 66.7 MHz
In-System Programmable YES
JESD-30 Code S-PBGA-B352 S-PBGA-B352
JESD-609 Code e0 e1
JTAG BST YES
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 166 166
Number of Macro Cells 216
Number of Terminals 352 352
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 166 I/O 0 DEDICATED INPUTS, 166 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA352,26X26,50 BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1

Compare XC95216-10BG352C with alternatives

Compare XC95216-10BGG352I with alternatives