XC95144XV-5TQG144C vs XC95144XL-7TQG144C feature comparison

XC95144XV-5TQG144C Rochester Electronics LLC

Buy Now Datasheet

XC95144XL-7TQG144C AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC XILINX INC
Part Package Code QFP QFP
Package Description LFQFP, LEAD FREE, TQFP-144
Pin Count 144 144
Reach Compliance Code unknown compliant
Clock Frequency-Max 222.2 MHz 138.88 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 117 117
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 117 I/O 0 DEDICATED INPUTS, 117 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 5 ns 7.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.62 V 3.6 V
Supply Voltage-Min 2.37 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 52 Weeks
Additional Feature YES
In-System Programmable YES
JTAG BST YES
Number of Inputs 117
Number of Macro Cells 144
Number of Outputs 117
Package Equivalence Code QFP144,.87SQ,20
Technology CMOS

Compare XC95144XL-7TQG144C with alternatives