XC95144XV-4TQG144C
vs
XC95144XL-7TQG144C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, TQFP-144
LEAD FREE, TQFP-144
Pin Count
144
144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
117
117
Number of Terminals
144
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 117 I/O
0 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
4 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.62 V
3.6 V
Supply Voltage-Min
2.37 V
3 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
20 mm
20 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Additional Feature
YES
Clock Frequency-Max
138.88 MHz
In-System Programmable
YES
JTAG BST
YES
Number of Inputs
117
Number of Macro Cells
144
Number of Outputs
117
Package Equivalence Code
QFP144,.87SQ,20
Technology
CMOS
Compare XC95144XV-4TQG144C with alternatives
Compare XC95144XL-7TQG144C with alternatives