XC95144XL-7TQ144C
vs
XC95144XL-10TQ144I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
XILINX INC
Package Description
TQFP-144
TQFP-144
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
AMD
Additional Feature
YES
144 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V
Clock Frequency-Max
125 MHz
81.3 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e4
e4
JTAG BST
YES
YES
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
117
117
Number of Inputs
117
117
Number of Macro Cells
144
144
Number of Outputs
117
117
Number of Terminals
144
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 117 I/O
0 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
7.5 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
QFP
Pin Count
144
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Compare XC95144XL-10TQ144I with alternatives