XC95144-10TQG100I
vs
XC95144-10PQG100I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
LEAD FREE, PLASTIC, QFP-100
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
67.7 MHz
67.7 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
JESD-609 Code
e3
e3
JTAG BST
YES
YES
Length
14 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
81
81
Number of Macro Cells
144
144
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 81 I/O
0 DEDICATED INPUTS, 81 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.7X.9
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
245
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
3.4 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare XC95144-10TQG100I with alternatives
Compare XC95144-10PQG100I with alternatives