XC95144-10PQG100I
vs
XC95144-10TQG100C
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LEAD FREE, PLASTIC, QFP-100
|
LFQFP, QFP100,.63SQ,20
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
67.7 MHz
|
67.7 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
JTAG BST |
YES
|
YES
|
Length |
20 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
81
|
81
|
Number of Macro Cells |
144
|
144
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
0 DEDICATED INPUTS, 81 I/O
|
0 DEDICATED INPUTS, 81 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP100,.63SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
1.6 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC95144-10PQG100I with alternatives
Compare XC95144-10TQG100C with alternatives