XC95108-15PCG84I vs XC95108-15PC84I feature comparison

XC95108-15PCG84I AMD Xilinx

Buy Now Datasheet

XC95108-15PC84I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description LEAD FREE, PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
JTAG BST YES YES
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 69 69
Number of Macro Cells 108 108
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 69 I/O 0 DEDICATED INPUTS, 69 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1

Compare XC95108-15PCG84I with alternatives

Compare XC95108-15PC84I with alternatives