XC95108-10PCG84I
vs
XC95108-20PCG84I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
LEAD FREE, PLASTIC, LCC-84
LEAD FREE, PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
In-System Programmable
YES
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e3
JTAG BST
YES
YES
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
69
69
Number of Macro Cells
108
108
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 69 I/O
0 DEDICATED INPUTS, 69 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
10 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Compare XC95108-10PCG84I with alternatives
Compare XC95108-20PCG84I with alternatives