XC9220A093MR-G
vs
ISL8105BIRZ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
INTERSIL CORP
Package Description
LSSOP, TSOP5/6,.11,37
VSON, SOLCC10,.12,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Torex
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
5.5 V
Input Voltage-Min
2.8 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N10
JESD-609 Code
e3
e3
Length
2.9 mm
3 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
5
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC10,.12,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.3 mm
0.95 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
PUSH-PULL
Switching Frequency-Max
345 kHz
330 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Width
1.6 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SON
Pin Count
10
Additional Feature
ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY
Compare XC9220A093MR-G with alternatives
Compare ISL8105BIRZ-T with alternatives