XC7VX690T-2FFG1761C vs XC7VX690T-2FF1761C feature comparison

XC7VX690T-2FFG1761C AMD Xilinx

Buy Now Datasheet

XC7VX690T-2FF1761C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA
Package Description FCBGA-1761
Pin Count 1761
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.7.A 3A001.A.7.A
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1818 MHz 1818 MHz
Combinatorial Delay of a CLB-Max 0.61 ns
JESD-30 Code S-PBGA-B1761 S-PBGA-B1760
JESD-609 Code e1 e0
Length 42.5 mm
Number of CLBs 54150
Number of Inputs 850 850
Number of Logic Cells 693120 693120
Number of Outputs 850 850
Number of Terminals 1761 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 54150 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.03 V
Supply Voltage-Min 0.97 V
Supply Voltage-Nom 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 42.5 mm
Base Number Matches 1 1

Compare XC7VX690T-2FFG1761C with alternatives

Compare XC7VX690T-2FF1761C with alternatives