XC7S15-2TQGA144I
vs
XC7S15-2TQGA144C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
XILINX INC
Package Description
TQGA-144
TQGA-144
Reach Compliance Code
compliant
compliant
Combinatorial Delay of a CLB-Max
1.05 ns
1.05 ns
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
Number of CLBs
1000
1000
Number of Terminals
144
144
Organization
1000 CLBS
1000 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
2
HTS Code
8542.39.00.01
Date Of Intro
2016-11-15
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare XC7S15-2TQGA144C with alternatives