XC7S15-1FTGB196Q vs XC7S15-1FTGB196C feature comparison

XC7S15-1FTGB196Q AMD Xilinx

Buy Now Datasheet

XC7S15-1FTGB196C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description CSBGA-196 CSBGA-196
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 65 Weeks 65 Weeks
Clock Frequency-Max 1098 MHz 1098 MHz
Combinatorial Delay of a CLB-Max 1.27 ns 1.27 ns
JESD-30 Code S-PBGA-B196 S-PBGA-B196
JESD-609 Code e3 e3
Length 15 mm 15 mm
Number of CLBs 1000 1000
Number of Inputs 100 100
Number of Logic Cells 12800 12800
Number of Outputs 100 100
Number of Terminals 196 196
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1000 CLBS 1000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA196,14X14,40 BGA196,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
Base Number Matches 1 1

Compare XC7S15-1FTGB196Q with alternatives

Compare XC7S15-1FTGB196C with alternatives