XC7S15-1FTGB196I
vs
XC7S15-1CPGA196Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
LFBGA, BGA196,14X14,40
CSBGA-196
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
65 Weeks
65 Weeks
Clock Frequency-Max
1098 MHz
1098 MHz
Combinatorial Delay of a CLB-Max
1.27 ns
1.27 ns
JESD-30 Code
S-PBGA-B196
S-PBGA-B196
JESD-609 Code
e3
e3
Length
15 mm
8 mm
Number of CLBs
1000
1000
Number of Inputs
100
100
Number of Logic Cells
12800
12800
Number of Outputs
100
100
Number of Terminals
196
196
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1000 CLBS
1000 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
TFBGA
Package Equivalence Code
BGA196,14X14,40
BGA196,14X14,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.55 mm
1.1 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
8 mm
Base Number Matches
2
2
Compare XC7S15-1FTGB196I with alternatives
Compare XC7S15-1CPGA196Q with alternatives