XC7K70T-1FBV676I
vs
XC7K70T-1FB676I
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
BGA,
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max |
0.74 ns
|
|
JESD-30 Code |
S-PBGA-B676
|
S-PBGA-B676
|
JESD-609 Code |
e1
|
e0
|
Length |
27 mm
|
|
Number of CLBs |
5125
|
|
Number of Terminals |
676
|
676
|
Organization |
5125 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA676,26X26,40
|
BGA676,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max |
1.03 V
|
|
Supply Voltage-Min |
0.97 V
|
|
Supply Voltage-Nom |
1 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
65 Weeks
|
Clock Frequency-Max |
|
1818 MHz
|
Moisture Sensitivity Level |
|
4
|
Number of Inputs |
|
185
|
Number of Logic Cells |
|
65600
|
Number of Outputs |
|
185
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC7K70T-1FBV676I with alternatives
Compare XC7K70T-1FB676I with alternatives