XC7K70T-1FBG484I vs XC7K70T-1FB676I feature comparison

XC7K70T-1FBG484I AMD Xilinx

Buy Now Datasheet

XC7K70T-1FB676I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA
Pin Count 484
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 65 Weeks 65 Weeks
Clock Frequency-Max 1098 MHz 1818 MHz
Combinatorial Delay of a CLB-Max 0.74 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B676
JESD-609 Code e1 e0
Length 23 mm
Moisture Sensitivity Level 4 4
Number of CLBs 5125
Number of Inputs 285 185
Number of Logic Cells 65600 65600
Number of Outputs 285 185
Number of Terminals 484 676
Organization 5125 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max 1.03 V
Supply Voltage-Min 0.97 V
Supply Voltage-Nom 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm
Base Number Matches 2 2

Compare XC7K70T-1FBG484I with alternatives

Compare XC7K70T-1FB676I with alternatives