XC7K410T-2FFV900I vs XC7K410T-2FFG900I feature comparison

XC7K410T-2FFV900I AMD Xilinx

Buy Now Datasheet

XC7K410T-2FFG900I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description BGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.61 ns 0.61 ns
JESD-30 Code S-PBGA-B900 S-PBGA-B900
JESD-609 Code e1 e1
Length 31 mm 31 mm
Number of CLBs 31775 31775
Number of Inputs 500 500
Number of Outputs 500 500
Number of Terminals 900 900
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 31775 CLBS 31775 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA900,30X30,40 BGA900,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.35 mm 3.35 mm
Supply Voltage-Max 1.03 V 1.03 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 31 mm 31 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 900
Factory Lead Time 65 Weeks
Clock Frequency-Max 1286 MHz
Moisture Sensitivity Level 4
Number of Logic Cells 406720
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare XC7K410T-2FFV900I with alternatives

Compare XC7K410T-2FFG900I with alternatives