XC7K325T-1FFG676E vs XC7K325T-1FFG676CES feature comparison

XC7K325T-1FFG676E AMD Xilinx

Buy Now Datasheet

XC7K325T-1FFG676CES AMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description LEAD FREE, FBGA-676 27 X 27 MM, 1 MM PITCH, LEAD FREE, FCBGA-676
Pin Count 676
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.74 ns 0.3 ns
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 4 4
Number of Terminals 676 676
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.37 mm 2.54 mm
Supply Voltage-Max 1.03 V 1.03 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2
Clock Frequency-Max 1818 MHz
Number of Inputs 400
Number of Outputs 400
Organization 25475 CLBS

Compare XC7K325T-1FFG676E with alternatives