XC7K160T-2FBV676C
vs
XC7K160T-2FFG676I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
BGA,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.61 ns
0.61 ns
JESD-30 Code
S-PBGA-B676
S-PBGA-B676
JESD-609 Code
e1
e1
Length
27 mm
27 mm
Number of CLBs
12675
12675
Number of Inputs
400
400
Number of Outputs
400
400
Number of Terminals
676
676
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
12675 CLBS
12675 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA676,26X26,40
BGA676,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.54 mm
3.37 mm
Supply Voltage-Max
1.03 V
1.03 V
Supply Voltage-Min
0.97 V
0.97 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
BGA
Pin Count
676
Factory Lead Time
65 Weeks
Clock Frequency-Max
1286 MHz
Moisture Sensitivity Level
4
Number of Logic Cells
162240
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare XC7K160T-2FBV676C with alternatives
Compare XC7K160T-2FFG676I with alternatives