XC7A35T-2FGG484C
vs
XC7A35T-2CPG236I
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Pin Count |
484
|
236
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
65 Weeks
|
65 Weeks
|
Clock Frequency-Max |
1286 MHz
|
1286 MHz
|
Combinatorial Delay of a CLB-Max |
1.05 ns
|
1.05 ns
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B236
|
JESD-609 Code |
e1
|
e1
|
Length |
23 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
2600
|
2600
|
Number of Inputs |
250
|
250
|
Number of Logic Cells |
33280
|
33280
|
Number of Outputs |
250
|
250
|
Number of Terminals |
484
|
236
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2600 CLBS
|
2600 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LFBGA
|
Package Equivalence Code |
BGA484,22X22,40
|
BGA236,19X19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
250
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
1.38 mm
|
Supply Voltage-Max |
1.05 V
|
1.05 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
23 mm
|
10 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
LFBGA, BGA236,19X19,20
|
|
|
|
Compare XC7A35T-2FGG484C with alternatives
Compare XC7A35T-2CPG236I with alternatives