XC7A25T-1CSG325I vs XC7S25-1CSGA324C feature comparison

XC7A25T-1CSG325I AMD Xilinx

Buy Now Datasheet

XC7S25-1CSGA324C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 65 Weeks 65 Weeks
Date Of Intro 2016-11-15 2016-11-15
Clock Frequency-Max 1098 MHz 1098 MHz
Combinatorial Delay of a CLB-Max 1.27 ns 1.27 ns
JESD-30 Code S-PBGA-B325 S-PBGA-B324
JESD-609 Code e1 e1
Length 15 mm 15 mm
Moisture Sensitivity Level 3
Number of CLBs 1825 1825
Number of Inputs 150 150
Number of Logic Cells 23360 23360
Number of Outputs 150 150
Number of Terminals 325 324
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1825 CLBS 1825 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA325,18X18,32 BGA324,18X18,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology HKMG
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 15 mm 15 mm
Base Number Matches 2 2
Package Description CSBGA-324

Compare XC7A25T-1CSG325I with alternatives

Compare XC7S25-1CSGA324C with alternatives