XC74UL14AAN vs 74AHC1G14GW-G feature comparison

XC74UL14AAN Torex Semiconductor LTD

Buy Now Datasheet

74AHC1G14GW-G NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP6,.08 TSSOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G6 R-PDSO-G5
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.00005 A
Moisture Sensitivity Level 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 18.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code TSSOT
Pin Count 5
Family AHC/VHC/H/U/V
Length 2 mm
Number of Functions 1
Number of Inputs 1
Propagation Delay (tpd) 20.5 ns
Seated Height-Max 1.1 mm
Width 1.25 mm

Compare XC74UL14AAN with alternatives

Compare 74AHC1G14GW-G with alternatives