XC7336Q-15WC44I
vs
XC7336-12WC44C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
WQCCJ, LDCC44,.7SQ
WQCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
36 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 2 EXTERNAL CLOCKS; 36 FLIP-FLOPS
36 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 2 EXTERNAL CLOCKS; 36 FLIP-FLOPS
Clock Frequency-Max
66.7 MHz
80 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CQCC-J44
S-CQCC-J44
JTAG BST
NO
NO
Length
16.51 mm
16.51 mm
Moisture Sensitivity Level
1
1
Number of Dedicated Inputs
2
2
Number of I/O Lines
32
32
Number of Macro Cells
36
36
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 32 I/O
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
23 ns
19 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
4.826 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.51 mm
16.51 mm
Base Number Matches
1
1
Compare XC7336Q-15WC44I with alternatives
Compare XC7336-12WC44C with alternatives