XC6VSX475T-L1FFG1156C vs XC6VSX475T-2FF1156E feature comparison

XC6VSX475T-L1FFG1156C AMD

Buy Now Datasheet

XC6VSX475T-2FF1156E AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Package Description 35 X 35 MM, LEAD FREE, FBGA-1156 FBGA-1156
Reach Compliance Code compliant not_compliant
Clock Frequency-Max 1098 MHz 1286 MHz
Combinatorial Delay of a CLB-Max 5.87 ns
JESD-30 Code S-PBGA-B1156 S-PBGA-B1156
JESD-609 Code e1 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of Inputs 600 600
Number of Logic Cells 476160 476160
Number of Outputs 600 600
Number of Terminals 1156 1156
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1156,34X34,40 BGA1156,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 0.93 V 1.05 V
Supply Voltage-Min 0.87 V 0.95 V
Supply Voltage-Nom 0.9 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 1156
ECCN Code 3A991.D
HTS Code 8542.39.00.01

Compare XC6VSX475T-2FF1156E with alternatives